


CC1206JRX7R0BB222 | |
|---|---|
DigiKey Part Number | 311-4441-2-ND - Tape & Reel (TR) 311-4441-1-ND - Cut Tape (CT) 311-4441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB222 |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05970 € | 29,85 € |
| 1 000 | 0,05429 € | 54,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04765 € | 190,60 € |
| 8 000 | 0,04558 € | 364,64 € |
| 12 000 | 0,04169 € | 500,28 € |
| 20 000 | 0,04146 € | 829,20 € |
| 28 000 | 0,03905 € | 1 093,40 € |
| 40 000 | 0,03811 € | 1 524,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

