


CC1206JRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-4445-2-ND - Tape & Reel (TR) 311-4445-1-ND - Cut Tape (CT) 311-4445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05342 € | 26,71 € |
| 1 000 | 0,04848 € | 48,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04049 € | 161,96 € |
| 8 000 | 0,03831 € | 306,48 € |
| 12 000 | 0,03693 € | 443,16 € |
| 20 000 | 0,03607 € | 721,40 € |
| 28 000 | 0,03452 € | 966,56 € |
| 40 000 | 0,03366 € | 1 346,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

