


CC1206KFX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB225TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB225CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07170 € | 35,85 € |
| 1 000 | 0,06547 € | 65,47 € |
| 2 500 | 0,05890 € | 147,25 € |
| 5 000 | 0,05495 € | 274,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05169 € | 516,90 € |
| 20 000 | 0,04901 € | 980,20 € |
| 30 000 | 0,04767 € | 1 430,10 € |
| 50 000 | 0,04618 € | 2 309,00 € |
| 70 000 | 0,04531 € | 3 171,70 € |
| 100 000 | 0,04447 € | 4 447,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

