



CC1206KRX7R9BB153 | |
|---|---|
DigiKey Part Number | 311-1175-2-ND - Tape & Reel (TR) 311-1175-1-ND - Cut Tape (CT) 311-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05680 € | 5,68 € |
| 500 | 0,04320 € | 21,60 € |
| 1 000 | 0,03902 € | 39,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03232 € | 129,28 € |
| 8 000 | 0,03043 € | 243,44 € |
| 12 000 | 0,02927 € | 351,24 € |
| 20 000 | 0,02863 € | 572,60 € |
| 28 000 | 0,02723 € | 762,44 € |
| 40 000 | 0,02650 € | 1 060,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

