Parametric Equivalent
Parametric Equivalent

CFR100JR-73-6K2 | |
|---|---|
DigiKey Part Number | CFR100JR-73-6K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-6K2 |
Description | RES 6.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,02761 € | 165,66 € |
| Unit Price without VAT: | 0,02761 € |
|---|---|
| Unit Price with VAT: | 0,03341 € |


