2.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-2K7

DigiKey Part Number
13-MF0207FRE52-2K7TR-ND - Tape & Reel (TR)
13-MF0207FRE52-2K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-2K7
Description
RES 2.7K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03080 €0,77 €
500,02660 €1,33 €
1000,02350 €2,35 €
2500,01992 €4,98 €
5000,01770 €8,85 €
1 0000,01579 €15,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01240 €62,00 €
10 0000,01130 €113,00 €
15 0000,01072 €160,80 €
25 0000,01008 €252,00 €
35 0000,00969 €339,15 €
50 0000,00932 €466,00 €
60 0000,00914 €548,40 €
120 0000,00852 €1 022,40 €
125 0000,00849 €1 061,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €