
MFR-25FTE52-21R5 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-21R5CT-ND - Cut Tape (CT) 13-MFR-25FTE52-21R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-21R5 |
Description | RES 21.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01748 € | 4,37 € |
| 500 | 0,01550 € | 7,75 € |
| 1 000 | 0,01382 € | 13,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01082 € | 54,10 € |
| 10 000 | 0,00984 € | 98,40 € |
| 15 000 | 0,00934 € | 140,10 € |
| 25 000 | 0,00877 € | 219,25 € |
| 35 000 | 0,00843 € | 295,05 € |
| 50 000 | 0,00809 € | 404,50 € |
| 60 000 | 0,00793 € | 475,80 € |
| 120 000 | 0,00739 € | 886,80 € |
| 125 000 | 0,00736 € | 920,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

