
NA1047F1B5-251 | |
|---|---|
DigiKey Part Number | 13-NA1047F1B5-251-ND |
Manufacturer | |
Manufacturer Product Number | NA1047F1B5-251 |
Description | NA7-01-B250 100K1% B(25/85 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4262K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 9.84" (250.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50830 € | 50,83 € |
| Unit Price without VAT: | 0,50830 € |
|---|---|
| Unit Price with VAT: | 0,61504 € |

