
NCR-25KR-52-22R | |
|---|---|
DigiKey Part Number | NCR-25KR-52-22R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCR-25KR-52-22R |
Description | RES 22 OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | NCR-25KR-52-22R Models |
Category | Features Flame Retardant Coating, Non-Inductive, Safety |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

