
NSA05A130J5-501 | |
|---|---|
DigiKey Part Number | 13-NSA05A130J5-501-ND |
Manufacturer | |
Manufacturer Product Number | NSA05A130J5-501 |
Description | NSA05-V500 0.3K5% B(25/50) |
Customer Reference | |
Detailed Description | NTC Thermistor 300 Ring Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 300 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3300K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Ring Lug |

