P4KE24A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04756 €
Datasheet
33.2V Clamp 12.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE24A/TR13

DigiKey Part Number
13-P4KE24A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE24A/TR13
Description
TVS DIODE 20.5VWM 33.2V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04955 €247,75 €
10 0000,04481 €448,10 €
15 0000,04239 €635,85 €
25 0000,03968 €992,00 €
35 0000,03807 €1 332,45 €
50 0000,03650 €1 825,00 €
125 0000,03307 €4 133,75 €
250 0000,03179 €7 947,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04955 €
Unit Price with VAT:0,05996 €