Direct

P6KE150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE150CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA/TR13 |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07266 € | 290,64 € |
| 8 000 | 0,06597 € | 527,76 € |
| 12 000 | 0,06255 € | 750,60 € |
| 20 000 | 0,05871 € | 1 174,20 € |
| 28 000 | 0,05644 € | 1 580,32 € |
| 40 000 | 0,05423 € | 2 169,20 € |
| 100 000 | 0,04938 € | 4 938,00 € |
| Unit Price without VAT: | 0,07266 € |
|---|---|
| Unit Price with VAT: | 0,08792 € |


