
P6KE160CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE160CA/BCT-ND - Cut Tape (CT) 13-P6KE160CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA/B |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10126 € | 50,63 € |
| 1 000 | 0,09006 € | 90,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08062 € | 161,24 € |
| 4 000 | 0,07266 € | 290,64 € |
| 6 000 | 0,06861 € | 411,66 € |
| 10 000 | 0,06404 € | 640,40 € |
| 14 000 | 0,06134 € | 858,76 € |
| 20 000 | 0,05871 € | 1 174,20 € |
| 50 000 | 0,05294 € | 2 647,00 € |
| 100 000 | 0,05116 € | 5 116,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

