P6KE16CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,09931 €
Datasheet
22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16CA-AT/TR13

DigiKey Part Number
13-P6KE16CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE16CA-AT/TR13
Description
TVS DIODE 13.6VWM 22.5V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08121 €324,84 €
8 0000,07469 €597,52 €
12 0000,07135 €856,20 €
20 0000,06757 €1 351,40 €
28 0000,06532 €1 828,96 €
40 0000,06394 €2 557,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08121 €
Unit Price with VAT:0,09826 €