
P6KE91CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE91CA/BCT-ND - Cut Tape (CT) 13-P6KE91CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE91CA/B |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09182 € | 45,91 € |
| 1 000 | 0,08154 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07287 € | 145,74 € |
| 4 000 | 0,06557 € | 262,28 € |
| 6 000 | 0,06184 € | 371,04 € |
| 10 000 | 0,05765 € | 576,50 € |
| 14 000 | 0,05517 € | 772,38 € |
| 20 000 | 0,05275 € | 1 055,00 € |
| 50 000 | 0,04745 € | 2 372,50 € |
| 100 000 | 0,04502 € | 4 502,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

