
P6SMB7.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB7.5CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB7.5CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB7.5CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB7.5CA/TR13 |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06098 € | 182,94 € |
| 6 000 | 0,05566 € | 333,96 € |
| 9 000 | 0,05292 € | 476,28 € |
| 15 000 | 0,04982 € | 747,30 € |
| 21 000 | 0,04798 € | 1 007,58 € |
| 30 000 | 0,04618 € | 1 385,40 € |
| 75 000 | 0,04315 € | 3 236,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

