
PNP5WVJR-73-5K | |
|---|---|
DigiKey Part Number | 13-PNP5WVJR-73-5KTR-ND - Tape & Reel (TR) 13-PNP5WVJR-73-5KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-5K |
Description | RES 5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,60810 € | 60,81 € |
| 250 | 0,53604 € | 134,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49090 € | 245,45 € |
| 1 000 | 0,45256 € | 452,56 € |
| 1 500 | 0,43286 € | 649,29 € |
| 2 500 | 0,41058 € | 1 026,45 € |
| 3 500 | 0,39730 € | 1 390,55 € |
| 5 000 | 0,38432 € | 1 921,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

