500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R5L

DigiKey Part Number
13-PT2512FK-070R5LTR-ND - Tape & Reel (TR)
13-PT2512FK-070R5LCT-ND - Cut Tape (CT)
13-PT2512FK-070R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R5L
Description
RES 0.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,26800 €2,68 €
250,22680 €5,67 €
500,20140 €10,07 €
1000,17970 €17,97 €
2500,15596 €38,99 €
5000,14106 €70,53 €
1 0000,12841 €128,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10852 €434,08 €
8 0000,10076 €806,08 €
12 0000,09677 €1 161,24 €
20 0000,09226 €1 845,20 €
28 0000,08958 €2 508,24 €
40 0000,08695 €3 478,00 €
48 0000,08635 €4 144,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €