100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805BR-07100KL

DigiKey Part Number
13-RC0805BR-07100KLTR-ND - Tape & Reel (TR)
13-RC0805BR-07100KLCT-ND - Cut Tape (CT)
13-RC0805BR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805BR-07100KL
Description
RES 100K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805BR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22600 €2,26 €
250,18880 €4,72 €
500,16660 €8,33 €
1000,14920 €14,92 €
2500,13172 €32,93 €
5000,12156 €60,78 €
1 0000,11350 €113,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10059 €502,95 €
10 0000,09682 €968,20 €
15 0000,09499 €1 424,85 €
25 0000,09299 €2 324,75 €
35 0000,09185 €3 214,75 €
50 0000,09077 €4 538,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €