49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0749R9P

DigiKey Part Number
YAG1323TR-ND - Tape & Reel (TR)
YAG1323CT-ND - Cut Tape (CT)
YAG1323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0749R9P
Description
RES 49.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0749R9P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
250,01120 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00614 €30,70 €
10 0000,00608 €60,80 €
15 0000,00606 €90,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €