
RC0805FR-075R23L | |
|---|---|
DigiKey Part Number | 311-5.23CRTR-ND - Tape & Reel (TR) 311-5.23CRCT-ND - Cut Tape (CT) 311-5.23CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075R23L |
Description | RES 5.23 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075R23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01270 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00966 € | 48,30 € |
| 10 000 | 0,00878 € | 87,80 € |
| 15 000 | 0,00790 € | 118,50 € |
| 25 000 | 0,00702 € | 175,50 € |
| 35 000 | 0,00698 € | 244,30 € |
| 50 000 | 0,00696 € | 348,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

