
RC1210JR-0718RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0718RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0718RLCT-ND - Cut Tape (CT) 13-RC1210JR-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0718RL |
Description | RES 18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,02108 € | 5,27 € |
| 500 | 0,02068 € | 10,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01404 € | 70,20 € |
| 10 000 | 0,01273 € | 127,30 € |
| 15 000 | 0,01141 € | 171,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

