
RC2512FK-07825RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07825RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07825RLCT-ND - Cut Tape (CT) 13-RC2512FK-07825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07825RL |
Description | RES 825 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,06716 € | 16,79 € |
| 500 | 0,06584 € | 32,92 € |
| 1 000 | 0,06232 € | 62,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04477 € | 179,08 € |
| 8 000 | 0,04168 € | 333,44 € |
| 12 000 | 0,04161 € | 499,32 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

