2.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD072R2L

DigiKey Part Number
13-RT0603BRD072R2LTR-ND - Tape & Reel (TR)
13-RT0603BRD072R2LCT-ND - Cut Tape (CT)
13-RT0603BRD072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD072R2L
Description
RES 2.2 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,06100 €0,61 €
250,06080 €1,52 €
500,06060 €3,03 €
1000,05970 €5,97 €
2500,05792 €14,48 €
5000,05650 €28,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05618 €280,90 €
10 0000,05004 €500,40 €
15 0000,04510 €676,50 €
25 0000,04431 €1 107,75 €
60 0000,04392 €2 635,20 €
120 0000,04257 €5 108,40 €
125 0000,04250 €5 312,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €