RT0603FRE071K05L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11 576
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 3 301
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04583 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03610 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01717 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00953 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 785
Unit Price: 0,07000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,01303 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03692 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,13408 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,13231 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08834 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29514 €
Datasheet

Upgrade


Susumu
In Stock: 1 000
Unit Price: 0,26597 €
Datasheet
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K05L

DigiKey Part Number
13-RT0603FRE071K05LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K05LCT-ND - Cut Tape (CT)
13-RT0603FRE071K05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K05L
Description
RES SMD 1.05K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
250,01120 €0,28 €
500,01040 €0,52 €
1000,01010 €1,01 €
2500,00968 €2,42 €
5000,00658 €3,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00878 €43,90 €
10 0000,00790 €79,00 €
15 0000,00614 €92,10 €
25 0000,00439 €109,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €