
RT0805DRE071KL | |
|---|---|
DigiKey Part Number | 311-2813-2-ND - Tape & Reel (TR) 311-2813-1-ND - Cut Tape (CT) 311-2813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01404 € | 3,51 € |
| 500 | 0,01374 € | 6,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01668 € | 83,40 € |
| 10 000 | 0,01492 € | 149,20 € |
| 15 000 | 0,01127 € | 169,05 € |
| 25 000 | 0,01091 € | 272,75 € |
| 35 000 | 0,01070 € | 374,50 € |
| 50 000 | 0,01048 € | 524,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

