
RT2512BKE07121KL | |
|---|---|
DigiKey Part Number | 13-RT2512BKE07121KLTR-ND - Tape & Reel (TR) 13-RT2512BKE07121KLCT-ND - Cut Tape (CT) 13-RT2512BKE07121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKE07121KL |
Description | RES SMD 121K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKE07121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,51560 € | 12,89 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,46140 € | 46,14 € |
| 250 | 0,43040 € | 107,60 € |
| 500 | 0,40954 € | 204,77 € |
| 1 000 | 0,39082 € | 390,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35937 € | 1 437,48 € |
| 8 000 | 0,34636 € | 2 770,88 € |
| 12 000 | 0,33951 € | 4 074,12 € |
| 20 000 | 0,33161 € | 6 632,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

