
CC0805FRNPO9BN621 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN621TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN621CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN621 |
Description | CAP CER 620PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07942 € | 39,71 € |
| 1 000 | 0,07267 € | 72,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06256 € | 250,24 € |
| 8 000 | 0,05881 € | 470,48 € |
| 12 000 | 0,05692 € | 683,04 € |
| 20 000 | 0,05484 € | 1 096,80 € |
| 28 000 | 0,05362 € | 1 501,36 € |
| 40 000 | 0,05245 € | 2 098,00 € |
| 48 000 | 0,05190 € | 2 491,20 € |
| 96 000 | 0,05003 € | 4 802,88 € |
| 100 000 | 0,04993 € | 4 993,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

