18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA11CA/B

DigiKey Part Number
13-SA11CA/BCT-ND - Cut Tape (CT)
13-SA11CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA11CA/B
Description
TVS DIODE 11VWM 18.2VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
1000,12930 €12,93 €
5000,09624 €48,12 €
1 0000,08553 €85,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,06916 €138,32 €
4 0000,06217 €248,68 €
6 0000,05860 €351,60 €
10 0000,05459 €545,90 €
14 0000,05222 €731,08 €
20 0000,04991 €998,20 €
50 0000,04484 €2 242,00 €
100 0000,04212 €4 212,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €