
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 320W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V (Typ) |

