113V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A70L01

DigiKey Part Number
13-SJD12A70L01TR-ND - Tape & Reel (TR)
13-SJD12A70L01CT-ND - Cut Tape (CT)
13-SJD12A70L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A70L01
Description
TVS DIODE 70VWM 113VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
113V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18100 €1,81 €
1000,11320 €11,32 €
5000,08388 €41,94 €
1 0000,07437 €74,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06228 €186,84 €
6 0000,05618 €337,08 €
9 0000,05306 €477,54 €
15 0000,04956 €743,40 €
21 0000,04749 €997,29 €
30 0000,04547 €1 364,10 €
75 0000,04105 €3 078,75 €
150 0000,03997 €5 995,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €