
SMAJ13CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ13CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ13CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ13CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-HP6/7 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,07602 € | 38,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06732 € | 67,32 € |
| 2 000 | 0,05998 € | 119,96 € |
| 3 000 | 0,05623 € | 168,69 € |
| 5 000 | 0,05201 € | 260,05 € |
| 7 000 | 0,04951 € | 346,57 € |
| 10 000 | 0,04708 € | 470,80 € |
| 25 000 | 0,04173 € | 1 043,25 € |
| 50 000 | 0,03843 € | 1 921,50 € |
| 100 000 | 0,03565 € | 3 565,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

