
SMAJ58A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ58A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ58A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ58A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-AT/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10160 € | 50,80 € |
| 1 000 | 0,09037 € | 90,37 € |
| 2 000 | 0,08090 € | 161,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06369 € | 318,45 € |
| 10 000 | 0,05785 € | 578,50 € |
| 15 000 | 0,05488 € | 823,20 € |
| 25 000 | 0,05153 € | 1 288,25 € |
| 35 000 | 0,04955 € | 1 734,25 € |
| 50 000 | 0,04763 € | 2 381,50 € |
| 125 000 | 0,04521 € | 5 651,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

