SMBJ180CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,09818 €
Datasheet
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ180CA-AT/TR13

DigiKey Part Number
13-SMBJ180CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ180CA-AT/TR13
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07603 €228,09 €
6 0000,06963 €417,78 €
9 0000,06634 €597,06 €
15 0000,06262 €939,30 €
21 0000,06040 €1 268,40 €
30 0000,05825 €1 747,50 €
75 0000,05647 €4 235,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07603 €
Unit Price with VAT:0,09200 €