


SMCJ210A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ210A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ210A/TR13CT-ND - Cut Tape (CT) 13-SMCJ210A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ210A/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,16548 € | 82,74 € |
| 1 000 | 0,14836 € | 148,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12658 € | 379,74 € |
| 6 000 | 0,11561 € | 693,66 € |
| 9 000 | 0,11002 € | 990,18 € |
| 15 000 | 0,10373 € | 1 555,95 € |
| 21 000 | 0,10001 € | 2 100,21 € |
| 30 000 | 0,09651 € | 2 895,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

