340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ210CA/TR13

DigiKey Part Number
13-SMCJ210CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ210CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ210CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ210CA/TR13
Description
TVS DIODE 210VWM 340VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21850 €21,85 €
5000,16548 €82,74 €
1 0000,14836 €148,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12658 €379,74 €
6 0000,11561 €693,66 €
9 0000,11002 €990,18 €
15 0000,10373 €1 555,95 €
21 0000,10001 €2 100,21 €
30 0000,09651 €2 895,30 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €