


SMCJ26CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ26CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ26CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ26CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14140 € | 70,70 € |
| 1 000 | 0,13532 € | 135,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14519 € | 435,57 € |
| 6 000 | 0,13292 € | 797,52 € |
| 9 000 | 0,12667 € | 1 140,03 € |
| 15 000 | 0,11965 € | 1 794,75 € |
| 21 000 | 0,11549 € | 2 425,29 € |
| 30 000 | 0,11409 € | 3 422,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

