Direct



SMCJ440A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ440A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ440A-AT/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17070 € | 85,35 € |
| 1 000 | 0,15511 € | 155,11 € |
| 1 500 | 0,14707 € | 220,61 € |
| 2 500 | 0,13798 € | 344,95 € |
| 3 500 | 0,13255 € | 463,93 € |
| 5 000 | 0,12726 € | 636,30 € |
| 12 500 | 0,11556 € | 1 444,50 € |
| 25 000 | 0,11261 € | 2 815,25 € |
| Unit Price without VAT: | 0,17070 € |
|---|---|
| Unit Price with VAT: | 0,20655 € |


