


SMCJ440A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ440A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ440A/TR13CT-ND - Cut Tape (CT) 13-SMCJ440A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440A/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13364 € | 33,41 € |
| 500 | 0,12688 € | 63,44 € |
| 1 000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10844 € | 325,32 € |
| 6 000 | 0,10327 € | 619,62 € |
| 9 000 | 0,10182 € | 916,38 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

