Direct



SMCJ7.0CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ7.0CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA/TR7 |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 125A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14604 € | 73,02 € |
| 1 000 | 0,13239 € | 132,39 € |
| 1 500 | 0,12537 € | 188,06 € |
| 2 500 | 0,11740 € | 293,50 € |
| 3 500 | 0,11265 € | 394,27 € |
| 5 000 | 0,10801 € | 540,05 € |
| 12 500 | 0,09775 € | 1 221,88 € |
| 25 000 | 0,09279 € | 2 319,75 € |
| Unit Price without VAT: | 0,14604 € |
|---|---|
| Unit Price with VAT: | 0,17671 € |


