


SMCJ85CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ85CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ85CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ85CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21850 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14976 € | 74,88 € |
| 1 000 | 0,13404 € | 134,04 € |
| 1 500 | 0,12602 € | 189,03 € |
| 2 500 | 0,11700 € | 292,50 € |
| 3 500 | 0,11165 € | 390,77 € |
| 5 000 | 0,10645 € | 532,25 € |
| 12 500 | 0,09504 € | 1 188,00 € |
| 25 000 | 0,08798 € | 2 199,50 € |
| 50 000 | 0,08492 € | 4 246,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

