SMCJ90CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 500
Unit Price: 0,55000 €
Datasheet
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ90CA/TR13

DigiKey Part Number
13-SMCJ90CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ90CA/TR13
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12658 €379,74 €
6 0000,11561 €693,66 €
9 0000,11002 €990,18 €
15 0000,10373 €1 555,95 €
21 0000,10001 €2 100,21 €
30 0000,09639 €2 891,70 €
75 0000,09279 €6 959,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12658 €
Unit Price with VAT:0,15316 €