Direct



SMDJ11CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ11CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ11CA/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15334 € | 460,02 € |
| 6 000 | 0,14053 € | 843,18 € |
| 9 000 | 0,13399 € | 1 205,91 € |
| 15 000 | 0,12665 € | 1 899,75 € |
| 21 000 | 0,12231 € | 2 568,51 € |
| 30 000 | 0,11809 € | 3 542,70 € |
| Unit Price without VAT: | 0,15334 € |
|---|---|
| Unit Price with VAT: | 0,18554 € |


