Direct



SMDJ24CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ24CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17638 € | 88,19 € |
| 1 000 | 0,16032 € | 160,32 € |
| 1 500 | 0,15207 € | 228,11 € |
| 2 500 | 0,14272 € | 356,80 € |
| 3 500 | 0,13714 € | 479,99 € |
| 5 000 | 0,13170 € | 658,50 € |
| 12 500 | 0,11968 € | 1 496,00 € |
| 25 000 | 0,11725 € | 2 931,25 € |
| Unit Price without VAT: | 0,17638 € |
|---|---|
| Unit Price with VAT: | 0,21342 € |


