


SMDJ28CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ28CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ28CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ28CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CA-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18076 € | 45,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22196 € | 110,98 € |
| 1 000 | 0,20000 € | 200,00 € |
| 1 500 | 0,18880 € | 283,20 € |
| 2 500 | 0,17620 € | 440,50 € |
| 3 500 | 0,16874 € | 590,59 € |
| 5 000 | 0,16148 € | 807,40 € |
| 12 500 | 0,14556 € | 1 819,50 € |
| 25 000 | 0,14022 € | 3 505,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

