
STD22A10L01 | |
|---|---|
DigiKey Part Number | 13-STD22A10L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22A10L01 |
Description | TVS DIODE 10VWM 40VC DFN20203 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 40V (Typ) | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1300pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09445 € | 283,35 € |
| 6 000 | 0,08679 € | 520,74 € |
| 9 000 | 0,08285 € | 745,65 € |
| 15 000 | 0,07841 € | 1 176,15 € |
| 21 000 | 0,07576 € | 1 590,96 € |
| 30 000 | 0,07342 € | 2 202,60 € |
| Unit Price without VAT: | 0,09445 € |
|---|---|
| Unit Price with VAT: | 0,11428 € |

