
YC124-JR-07560RL | |
|---|---|
DigiKey Part Number | YC124J-560TR-ND - Tape & Reel (TR) YC124J-560CT-ND - Cut Tape (CT) YC124J-560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07560RL |
Description | RES ARRAY 4 RES 560 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01496 € | 3,74 € |
| 500 | 0,01326 € | 6,63 € |
| 1 000 | 0,01180 € | 11,80 € |
| 5 000 | 0,00921 € | 46,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00836 € | 83,60 € |
| 20 000 | 0,00764 € | 152,80 € |
| 30 000 | 0,00727 € | 218,10 € |
| 50 000 | 0,00685 € | 342,50 € |
| 70 000 | 0,00660 € | 462,00 € |
| 100 000 | 0,00635 € | 635,00 € |
| 120 000 | 0,00624 € | 748,80 € |
| 240 000 | 0,00583 € | 1 399,20 € |
| 250 000 | 0,00581 € | 1 452,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

