Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D433-R1RD-G2

DigiKey Part Number
85-D433-R1RD-G2-ND
Manufacturer
Manufacturer Product Number
D433-R1RD-G2
Description
SWITCH SNAP ACTION SPDT 6A 250V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
88gf
Release Force
20gf
Operating Position
0.806" (20.5mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.030" (0.76mm)
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,20100 €42,01 €
253,89760 €97,44 €
503,68200 €184,10 €
1603,34694 €535,51 €
3203,16178 €1 011,77 €
6402,98675 €1 911,52 €
1 1202,87225 €3 216,92 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,14680 €