
LM235H | |
|---|---|
DigiKey Part Number | LM235H-ND |
Manufacturer | |
Manufacturer Product Number | LM235H |
Description | SENSOR ANALOG -40C-125C TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM235H Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AB, TO-46-3 Metal Can |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package TO-46-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,04810 € | 4 024,05 € |
| Unit Price without VAT: | 8,04810 € |
|---|---|
| Unit Price with VAT: | 9,73820 € |

