TMC429-BOB: 3x Stepper Controller with SPI and S/D Interface

Summary

The TMC429 breakout board is a development board with the dedicated TMC429 chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

The TMC429 is a miniaturized stepper motor controller with an industry leading feature set. It controls up to three motors via SPI or Step/Direction interface. The SPI interface provides a programmable 6 bit microstep table (64 µsteps / fullstep) for best step accuracy with 2-phase stepper motors. Based on target positions and velocities - which can be altered on the fly - it performs all real time critical tasks autonomously. The TMC429 offers high level control functions for robust and reliable operation. Two separate 4 wire serial peripheral interfaces allow for communication with the microcontroller and with up to three daisy chained stepper motor drivers. Together with a microcontroller the TMC429 forms a complete motion control system. High integration and small form factor allow for miniaturized designs for cost-effective and highly competitive solutions.

Features and additional Resources

  • TMC429-LI triple-axis dedicated motion controller

  • Supply voltage 3.3V or 5V

  • Configuration and control via SPI

  • 3x dedicated Step and Direction output

  • Up to 32MHz input frequency

  • Up to 1MHz step output frequencies

  • Board width 1.0", board height 1.0"

Specifications

Manufacturer Analog Devices Inc.
Category Motor Control
Eval Board Part Number 505-TMC429-BOB-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 3.3 V
5 V
Number of Motors and Type 3, Stepper Motors, Bipolar
Power / Current Out -
Features Microstepping
SPI Interface
Component Count + Extras 21 + 3
Application / Target Market Factory Automation
Medical
Printer, Plotter
Robotics
Security IP Camera
Design Author TRINAMIC
Main I.C. Base Part TMC429
Date Created By Author 2017-10
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 28

Quantity:

Media